Molex 39506-6002 technical specifications.
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39506 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39506-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.