The Molex 395061002 is a shrouded header with 2 contacts, a 3.5mm terminal pitch, and a maximum operating voltage of 300V. It is rated for a maximum current of 8A per contact and has a temperature range of -40°C to 105°C. The header is designed for through-hole mounting and has a right-angle body orientation. It is part of the Eurostyle™ tradename and is suitable for use in a variety of applications.
Molex 395061002 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 395061002 to view detailed technical specifications.
No datasheet is available for this part.