The Molex 395061010 is a shrouded header with 10 contacts, a terminal pitch of 3.5mm, and a maximum voltage rating of 300V. It is designed for through-hole mounting and has a maximum current rating of 8A per contact. The header operates within a temperature range of -40°C to 105°C and has a height of 6.9mm. It is part of the Eurostyle™ tradename series.
Molex 395061010 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 395061010 to view detailed technical specifications.
No datasheet is available for this part.