This 19-position FFC/FPC connector features a black housing and is designed for cable mount applications. It has a current rating of 8A and a voltage rating of 300V, with a wire gauge range of 16AWG to 24AWG. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Molex 39507-3019 technical specifications.
| Current Rating | 8A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 39507 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39507-3019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.