The Molex 395078920 is a Eurostyle block terminal with 20 contacts, a 3.5mm pitch, and a maximum operating temperature range of -40 to 105 degrees Celsius. It features a straight body orientation and a screw termination method. The terminal is designed for panel mounting and has a maximum current rating of 8A per contact and a maximum voltage rating of 300V. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Molex 395078920 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 395078920 to view detailed technical specifications.
No datasheet is available for this part.