Molex 39511-6510 technical specifications.
| Current Rating | 8A |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39511 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39511-6510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.