
This HDR wire-to-board connector features 10 contacts and a straight body orientation. It has a terminal pitch of 3.81mm and is designed for through-hole mounting. The connector has a maximum operating temperature range of -40 to 105°C and can handle a maximum voltage rating of 300V and a maximum current rating of 8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395111410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 39.49 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 9.2 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395111410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.