
This HDR 13-contact wire to board connector features a terminal pitch of 3.81mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 300V. It can handle a maximum current rating of 8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 395111413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 50.92 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 9.2 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395111413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.