Molex 39512-1005 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.2mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 20.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39512-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
