Molex 39512-1016 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39512-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.