7-position, 1-row female terminal block with 3.81mm pitch. Features brass contacts with tin plating, rated for 8A current and 300V voltage. Designed for cable mounting with screw termination, supporting a maximum wire gauge of 30AWG. Operating temperature range from -40°C to 105°C.
Molex 39513-2007 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 10.4mm |
| Gender | Female |
| Length | 27.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39513 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39513-2007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.