Molex 39515-1008 technical specifications.
| Current Rating | 8A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | 39515 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39515-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.