
Right-angle, male ZIF/LIF FFC/FPC connector with 15 positions and 15 positions per level. Features brass contacts with tin plating, a 3.81mm pitch, and a 300V voltage rating. Rated for 8A current, this black, through-hole mount terminal block operates between -40°C and 105°C.
Molex 39516-1015 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 67.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39516 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39516-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
