Molex 39517-2006 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Yes |
| Series | 39517 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39517-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.