Molex 39517-2404 technical specifications.
| Current Rating | 8A |
| Package Quantity | 560 |
| Packaging | Bulk |
| Series | 39517 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39517-2404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.