
This 4-contact female cable mount terminal block features a green housing and a straight orientation. It has a current rating of 8A and is rated for 300V. The terminal block is available in bulk packaging with 560 pieces per package. It has a pitch of 3.81mm and can accommodate wire gauges from 30AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39517-8404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8A |
| Gender | Female |
| Housing Color | Green |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | 39517 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39517-8404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
