
5-position, 1-row, horizontal flexible flat cable/flexible printed circuit connector with a 5mm pitch. Features brass contacts, a black housing, and screw termination. Rated for 15A current and 300V voltage, operating between -40°C and 105°C. UL94 V-0 flammability rating and low halogen content. Suitable for free hanging, cable mounting with wire gauges from 26AWG to 30AWG.
Molex 39520-0005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current | 18A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39520 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39520-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
