Conn Eurostyle Block F 18 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Molex 39520-5718 technical specifications.
| Current Rating | 15A |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 39520 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39520-5718 to view detailed technical specifications.
No datasheet is available for this part.