Molex 39521-0002 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1240 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39521 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39521-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.