
Vertical shrouded header with 5 positions and 5 circuits, featuring a 5mm pitch. Constructed with brass contacts plated in tin, this component offers a 15A current rating and a 300V voltage rating. The black housing is made from UL94 V-0 rated material, operating within a temperature range of -40°C to 105°C. Termination is via through-hole soldering.
Molex 39521-1005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 39521 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39521-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
