Molex 39521-1006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39521-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
