This Molex shrouded header features 10 contacts with a 5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 300V. The header is designed for use in applications where a high level of electrical isolation is required, and it meets the manufacturer's Eurostyle trademark standards.
Molex 395211010 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 395211010 to view detailed technical specifications.
No datasheet is available for this part.