
7-position, 1-row, right-angle terminal block header with 5mm pitch. Features brass contacts with tin plating, rated for 15A and 300V. Designed for through-hole mounting with solder termination, accommodating wire/cable up to 12AWG. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Molex 39522-1007 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle™ ESE 39522 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39522-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
