Molex 39522-1014 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 14 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39522-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.