Molex 39522-1016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 39522 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39522-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.