Molex 39522-9009 technical specifications.
| Current Rating | 15A |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39522 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39522-9009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.