Molex 39523-2004 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39523-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.