
This 18-position terminal block features a vertical orientation and a 5mm pitch, suitable for applications requiring high current handling. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal block is rated for 300V and 15A, and is available in a bulk packaging quantity of 80 pieces. It is designed for use with wire gauges ranging from 26AWG to 12AWG.
Molex 39523-2018 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39523 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39523-2018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.