3-position, 1-level terminal block with 5mm pitch, designed for cable mounting. Features straight orientation, screw termination, and a 15A current rating with a maximum operating voltage of 300V. Constructed with bronze contacts plated in tin, housed in black, and rated for operating temperatures from -40°C to 105°C. Accommodates wire gauges from 12AWG to 26AWG.
Molex 39523-3003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39523-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.