The 19-Contact Eurostyle Block Terminal from Molex is a cable mount terminal with a straight body orientation and screw termination method. It has 19 contacts and a terminal pitch of 5mm. The terminal block operates between -40°C and 105°C and has a maximum voltage rating of 300V and a maximum current rating of 18A per contact.
Molex 39523-3019 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 18/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 39523-3019 to view detailed technical specifications.
No datasheet is available for this part.