Molex 39523-3312 technical specifications.
| Current Rating | 15A |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | 39523 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39523-3312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.