Molex 39524-0002 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39524-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.