
This 15-position FFC/FPC connector is designed for flexible flat cable and flexible printed circuit applications. It features a current rating of 18A and a voltage rating of 300V. The connector is cable mounted and has a black housing color. It operates within a temperature range of -40°C to 105°C and is compliant with ELV regulations.
Molex 39524-0015 technical specifications.
| Current Rating | 18A |
| ELV | Compliant |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39524 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39524-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
