
The Molex 39525-9014 is a high-current FFC/FPC connector designed for through hole mounting. It features a 5mm pitch and a voltage rating of 300V. This connector is available in a bulk packaging configuration with 120 pieces per package. It is part of the 39525 series and is suitable for applications requiring high current handling.
Molex 39525-9014 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39525 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39525-9014 to view detailed technical specifications.
No datasheet is available for this part.