This 300V 15A FFC/FPC connector is designed for through hole mounting with a pitch of 5mm. It features a series 39526 and is available in bulk packaging with 240 connectors per package. The connector is suitable for high-current applications and is rated for 300V.
Molex 39526-9010 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39526 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39526-9010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.