
This 19-position FFC/FPC connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a black housing and a screw termination. The connector is rated for 300V and 18A, with a wire gauge range of 26AWG to 12AWG. It is available in a bulk packaging quantity of 120 pieces.
Molex 39527-3019 technical specifications.
| Current Rating | 18A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39527 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39527-3019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.