Molex 39528-0014 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39528 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39528-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.