
Right-angle, pluggable terminal block with 3 circuits and 3 positions, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 5.08mm pitch and IDC termination, accepting wire gauges from 26AWG to 12AWG. Constructed with a black housing and copper alloy contacts with tin plating, this component offers a 18A current rating and 300V voltage rating. Operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
Molex 39530-0003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39530 |
| Termination | IDC |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
