
5-circuit, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features a black, UL94 V-0 rated housing and copper alloy contacts with tin plating. Rated for 18A current and 300V maximum supply voltage, it accepts wire gauges from 26AWG to 12AWG. This pluggable terminal block offers horizontal orientation and screw termination for cable mounting.
Molex 39530-0005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 18.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 39530 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
