Eight-position, single-row barrier strip terminal block with horizontal orientation and 5.08mm pitch. Features screw termination, accepting wire gauges from 26AWG to 12AWG. Rated for 300V and 18A, with a maximum operating temperature of 105°C. Constructed with copper alloy, bronze, and steel contacts plated in tin, housed in black UL94 V-0 compliant, low halogen material. Approvals include UL and CSA.
Molex 39530-0008 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 18.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39530 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.