Molex 39530-0015 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Orientation | Horizontal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39530 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.