Molex 39530-0112 technical specifications.
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Depth | 18.2mm |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0112 to view detailed technical specifications.
No datasheet is available for this part.