
Molex 39530-0116 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0116 to view detailed technical specifications.
No datasheet is available for this part.