Molex 39530-0518 technical specifications.
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin, Gold |
| Current Rating | 18A |
| Depth | 18.2mm |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39530 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.