Molex 39530-5111 technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-5111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.