The Molex Eurostyle Block Terminal features 20 contacts with a terminal pitch of 5.08mm and a right-angle body orientation. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 18A per contact. This terminal block is suitable for cable mounting and has a maximum voltage rating of 300V.
Molex 395300520 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 18/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 395300520 to view detailed technical specifications.
No datasheet is available for this part.