
8-circuit, vertical, pluggable terminal block with a 5.08mm pitch. Features brass contacts with tin plating, a 15A current rating, and a 300V voltage rating. Constructed with a black, UL94 V-0 flammability rated housing, this male connector is designed for through-hole mounting and solder termination. Operating temperature range is -40°C to 105°C, with a maximum DC voltage rating of 300.3kV.
Molex 39531-1008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39531 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39531-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
