12-circuit, 5.08mm pitch horizontal PCB header with a 300V voltage rating. Features brass contacts with tin plating, a 15A current rating, and a maximum operating temperature of 105°C. Designed for through-hole mounting with solder termination, this male connector has a black housing and is ELV and RoHS compliant.
Molex 39532-0012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39532 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-0012 to view detailed technical specifications.
No datasheet is available for this part.