
5-circuit, 5-position male pluggable terminal block with a 5.08mm pitch. Features brass contacts with tin plating, rated for 15A and 300V. Housed in black, UL94 V-0 rated plastic, this horizontal, right-angle connector mounts via through-hole termination. Operating temperature range is -40°C to 105°C.
Molex 39532-1005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 520 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39532 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-1005 to view detailed technical specifications.
No datasheet is available for this part.
