8-position, single-row shrouded header with right-angle, through-hole mounting and solder termination. Features a 5.08mm pitch and a 15A current rating. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated, low halogen material. Operates within a temperature range of -40°C to 105°C and supports a voltage rating of 300V. Compliant with ELV, Lead Free, and REACH SVHC standards.
Molex 39532-1008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| Series | Eurostyle™ ESE 39532 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.